• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun SI7149WB Steam iron White, Black 2900 W

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Braun SI 7149 Textile 7 Pro Iron

  • ElokalPlus coatingSpecial soleplate coatingAutomatic decalcification function

Technical specifications

Product type

Steam iron

Factory colour

White

Black

2900 W

Shutdown after

8 min

Extra steam power

225 g/min

Weight

1.6 kg

Constant steam quantity

50 g/min

Width

150 mm

Height

150 mm

Length

300 cm

Tank volume

0.3 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698478 Braun SI7149WB Steam iron White, Black 2900 W

Description

Freeglide 3D soleplate - Slide backwards over all obstacles, such as buttons, pockets and zippers.

This text is machine translated.

Features

  • Steam rate regulationAnti-scale functionAnti-drip functionVertical steamSwitching off after 8 minutesCable length 2.5 m

Scope of delivery

  • Steam Irons
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.98*

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)