• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline DB 2201 Steam iron Dark grey, White, Blue 2200 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Silva DB 2201 Steam iron

  • Max. 2200 WTeflon sole400 ml water tank
  • This text is machine translated.

Technical specifications

Product type

Steam iron

Factory colour

Dark grey

White

Blue

2200 W

Weight

1074 g

Constant steam quantity

130 g/min

Width

290 mm

Height

151 mm

Length

120 mm

Tank volume

400 ml

Documents & Downloads

Datasheet

Datasheet 2540209 Silva Homeline DB 2201 Steam iron Dark grey, White, Blue 2200 W

User & Safety Instructions

User & Safety Instructions 2540209 Silva Homeline DB 2201 Steam iron Dark grey, White, Blue 2200 W

Description

Features

  • Teflon sole 23 x 12 cmIroning variants: Dry, spray, steam ironing, vertical steam ironing, Anti-drip functionAnti-calc functionSelf-cleaning functionIncl. Small measuring cupPower cable length: Approx. 180 cm.

Scope of delivery

  • Steam Irons
  • User manual

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)