• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Profi Steam i6242 Steam iron Black, Grey, White 2400 W

EAN:
Part number:
Item no:
1/3
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trisa Profi Steam i6242 Steam iron Black, Grey, White 2400 W

  • Professional ceramic sole for gentle ironing of laundry
  • Adjustable steam power up to 30 g/min. Power steam boost (140g/min.)
  • With self-clean, anti-lime, anti-drip and auto shut-off function
  • Horizontal and vertical steam boost for effortless ironing
  • Quickly ready to use thanks to 2400 watt
  • Easy filling of the transparent 350 ml water tank

Technical specifications

  • Cable length 1.9 m.
Product type

Steam iron

2000 to 2400 W

Factory colour

Black

Grey

White

2400 W

Soleplate

Ceramic coating

Extra steam power

140 g/min

Weight

1400 g

Constant steam quantity

30 g/min

Width

155 mm

Height

122 mm

Length

315 mm

Tank volume

350 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045965 Trisa Profi Steam i6242 Steam iron Black, Grey, White 2400 W

Description

Elegant iron glides particularly smoothly thanks to ceramic professional sole.

This text is machine translated.

Scope of delivery

  • Steam Irons
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.97*

What kind of Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)