• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1850 Test lead adapter Screws - Quick Connect

1/2
Product type
Test lead adapter
Type A
Screws
Type B
Quick Connect
Reading category
CAT II 250 V
Dim
(L x W x H) 130 x 60 x 50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick connection block QUICK TEST Q/T1 CL 1850

  • Colour-coded connectors
  • Power indicator with glow lamp
  • Two pole cut-off the flip cover

Technical specifications

Product type

Test lead adapter

Type A

Screws

Type B

Quick Connect

Reading category

CAT II 250 V

Dim

(L x W x H) 130 x 60 x 50 mm

Weight

235 g

Nominal voltage

250 V AC

Nominal current

13 A

Width

60 mm

Height

50 mm

Length

130 mm

Type

CL1850

Documents & Downloads

Datasheet

Datasheet 103856 Cliff CL1850 Test lead adapter Screws - Quick Connect

User & Safety Instructions

User & Safety Instructions 103856 Cliff CL1850 Test lead adapter Screws - Quick Connect

Description

The Cliff CL 1850 test adapter provides a safe and efficient, temporary connection of mains-operated devices to a suitable power source. Ideal for many applications, including laboratories, test benches, repair shops, etc.

This text is machine translated.

Features

  • Two pole cut-off the flip cover
  • Input screw terminals for connection to a mains cable
  • Power indicator with glow lamp
  • Spring-operated quick connection terminals at the output.

Hints

Measuring adaptor only for test purposes.

More interesting products

(*All information is plus legal VAT)