• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC7105 FC7105 Foot switch 250 V AC 1 A 2 x On/(On) momentary 1 pc(s)

Image similar
Product type
Foot switch
Lighting type
None
Switch position
2 x On/(On)
Contact type
2 change-overs
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Foot switch

Casing/button colour

Blue

Functions

momentary

Lighting type

None

Switch position

2 x On/(On)

Print motif

None

Contact type

2 change-overs

Material

Polyphenylene sulphide

Polyamide

Contact material

Brass

Connection

Solder tag

Switching voltage

250 V AC

Switching current (max.)

1 A

Min. temperature

-20 °C

Max. temperature

+65 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

FC7105

Documents & Downloads

Datasheet

Datasheet 1606028 Cliff FC7105 FC7105 Foot switch 250 V AC 1 A 2 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1606028 Cliff FC7105 FC7105 Foot switch 250 V AC 1 A 2 x On/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)