• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC71102 FC71102 Foot switch 250 V AC 2 A 3 x On/On latch 1 pc(s)

Product type
Foot switch
Lighting type
None
Switch position
3 x On/On
Contact type
3 change-overs
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 19.99
-65 %
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Foot switch

Casing/button colour

Blue

Functions

latch

Lighting type

None

Switch position

3 x On/On

Print motif

None

Contact type

3 change-overs

Material

Polyphenylene sulphide

Contact material

Brass

Connection

Solder pins

Switching voltage

250 V AC

Switching current (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+65 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

FC71102

Documents & Downloads

Datasheet

Datasheet 1606027 Cliff FC71102 FC71102 Foot switch 250 V AC 2 A 3 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1606027 Cliff FC71102 FC71102 Foot switch 250 V AC 2 A 3 x On/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)