• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D CSV-6200 DisplayPort Adapter [1x DisplayPort plug, USB 3.2 1st Gen port Micro B (USB 3.0) - 2x DisplayPort socket

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

club3D CSV-6200 DisplayPort Adapter [1x DisplayPort plug, USB 3.2 1st Gen port Micro B (USB 3.0) - 2x DisplayPort socket] Black

  • Compatible with: DisplayPort™ v1.2a, DisplayPort™ v1.1a, VESA DDM Standard, HDCP V2.0, DisplayID and EDID V1.4
  • Supports the main connection rates of 5.4 Gbps (HBR2), 2.7 Gbps (HBR) and 1.62 Gbps (RBR) from the source
  • Input pixel data depth 6/8/10/12 bits and supports output pixel format RGB444
  • Supports Advanced Wide Eye™ SerDes technology enables high jitter performance
  • dual monitor setup resolution up to 2x 2560X1600p @ 60Hz
  • Supports AMD Eyefinity™
  • Compatible with Microsoft Surface Pro and Intel NUC platforms
  • Works with AMD, NVIDIA and Intel graphics solutions

Technical specifications

  • Compatible with Microsoft Surface Pro and Intel NUC platforms
Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort plug

USB 3.2 1st Gen port Micro B (USB 3.0)

No. of B connections

2 x

Type B

DisplayPort socket

Factory colour

Black

Video resolution

2560 x 1600 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997872 club3D CSV-6200 DisplayPort Adapter [1x DisplayPort plug, USB 3.2 1st Gen port Micro B (USB 3.0) - 2x DisplayPort socket

User & Safety Instructions

User & Safety Instructions 1997872 club3D CSV-6200 DisplayPort Adapter [1x DisplayPort plug, USB 3.2 1st Gen port Micro B (USB 3.0) - 2x DisplayPort socket

Description

The Club3D SenseVision MST Hubs utilize Multi Stream Transport, a unique DisplayPort™ 1.2 function that allows multiple independant, uncompressed display and audio streams to be transported over a single cable to support protected content and powerful applications such as 3D games. This allows the use of multiple monitors connected through the MST hub configuration. The Club3D MST Hubs can distribute these video streams to the connected screens.
The Club3D MST hubs do not increase the bandwidth of the DisplayPort™ 1.2 output of the source system, but instead allow optimum use.
The CSV-6200 is Plug & Play and does not need any driver installation.

This text is machine translated.

Features

  • Power supply via USB

Scope of delivery

  • Multi Stream Transport (MST) Hub DisplayPort™ 1.2 dual monitor
  • USB to micro USB cable for power
  • Quick installation guide

Hints

Note: Some notebooks/tablets/MiniPCs have built-in graphics chips that do not support more than 3 screens in total. For more information, see the specifications for your device. Note: When using a DisplayPort™ 1.1 graphics card, the MST hub acts as a splitter and automatically mirrors your video source across all displays.

System requirements

  • Microsoft Windows 10/8.1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)