• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combination insert 1-way France 2x data cut-out Modlink MSDD Murrelektronik Content: 1 pc(s)

1/2
Packaging type
Piece
Dim
(L x W x H) 43 x 50.7 x 87.5 mm
Manufacturer part #
4000-68000-4510000
Content
1 pc(s)
Width
50.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Screen plate Connection type: Thread M4
  • Connection type: Screw terminals: Max. 2× 4 mm² (AWG 12)
  • Tightening torque: 0.9 Nm
  • Storage temperature range -10 °C - +60 °C.
  • No. of pins 2 + PE
  • Protection class: IP20
  • Temperature range: -5 °C – +50 °C
Packaging type

Piece

Dim

(L x W x H) 43 x 50.7 x 87.5 mm

Manufacturer part #

4000-68000-4510000

Content

1 pc(s)

Width

50.7 mm

Height

87.5 mm

Length

43 mm

Max. temperature

+50 °C

Min. temperature

-5 °C

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312907 Combination insert 1-way France 2x data cut-out Modlink MSDD Murrelektronik Content: 1 pc(s)