• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert France 250VAC/16A orange 4000-68000-0150000 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 33 x 51 x 88 mm
Manufacturer part #
4000-68000-0150000
Content
1 pc(s)
Width
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • No. of pins 2 + PE
Packaging type

Piece

Dim

(L x W x H) 33 x 51 x 88 mm

Manufacturer part #

4000-68000-0150000

Content

1 pc(s)

Width

51 mm

Height

88 mm

Length

33 mm

Type

4000-68000-0150000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310251 Socket insert France 250VAC/16A orange 4000-68000-0150000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)