• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert Germany 250VAC/16A yellow Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Socket
Dim
(L x W x H) 41 x 51 x 88 mm
Manufacturer part #
4000-68000-3200000
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • No. of pins 2 + PE
Packaging type

Piece

Connector type

Socket

Dim

(L x W x H) 41 x 51 x 88 mm

Manufacturer part #

4000-68000-3200000

Factory colour

Yellow

Content

1 pc(s)

Width

51 mm

Height

88 mm

Length

41 mm

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310260 Socket insert Germany 250VAC/16A yellow Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)