• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket insert France 250VAC/16A Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 30 x 51 x 88 mm
Manufacturer part #
4000-68000-3010000
Content
1 pc(s)
Width
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: Screw terminals: Max. 2× 4 mm² (AWG 12)
  • No. of pins 2 + PE
Packaging type

Piece

Dim

(L x W x H) 30 x 51 x 88 mm

Manufacturer part #

4000-68000-3010000

Content

1 pc(s)

Width

51 mm

Height

88 mm

Length

30 mm

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2310259 Socket insert France 250VAC/16A Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)