• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combination INSERT 1-WAY USA NEMA 5-15 1xUSB-A BU/BU + 1xRJ45 BU/BU Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Connector type
Dim
(L x W x H) 58 x 51 x 88 mm
Manufacturer part #
4000-68000-4030000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Combination INSERT 1-WAY USA NEMA 5-15 1xUSB-A BU/BU + 1xRJ45 BU/BU

Our service for you

Technical specifications

  • Connection front side: RJ45
  • Rear connection: RJ45
  • Connection type: Plug-in solder connection 4.8×0.5 mm
  • No. of pins 2 + PE
  • Slot locking: Snap-in
Packaging type

Piece

Connector type

Connector type

Dim

(L x W x H) 58 x 51 x 88 mm

Manufacturer part #

4000-68000-4030000

Content

1 pc(s)

Width

51 mm

Height

88 mm

Length

58 mm

Type

Modlink MSDD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2313902 Combination INSERT 1-WAY USA NEMA 5-15 1xUSB-A BU/BU + 1xRJ45 BU/BU Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)