• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Combination insert 2-way Germany Cut-out for 2-pin FI/LS-switch Modlink MSDD Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Dim
(L x W x H) 70 x 116 x 88 mm
Manufacturer part #
4000-68000-4300000
Content
1 pc(s)
Width
116 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Screen plate Connection type: Thread M4
  • Connection type: Spring-loaded terminals: Max. 2× 2.5 mm² (AWG 14)
  • Tightening torque: 0.9 Nm
  • No. of pins 2 + PE
Packaging type

Piece

Dim

(L x W x H) 70 x 116 x 88 mm

Manufacturer part #

4000-68000-4300000

Content

1 pc(s)

Width

116 mm

Height

88 mm

Length

70 mm

Type

Modlink MSDD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313903 Combination insert 2-way Germany Cut-out for 2-pin FI/LS-switch Modlink MSDD Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)