• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component series terminal DK 4/35 2D GET.SCH. 0163460000 Beige, Yellow Weidmüller 25 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

  • DK 4/35 2D GET.SCH.

Technical specifications

Product type

Serial terminal

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Yellow

Nominal current - rounded value
Manufacturer part #

0163460000

Content

25 pc(s)

Industrial packaging

Yes

Type

DK 4/35 2D GET.SCH.

Dim

(L x W x H) 50 x 6 x 54 mm

Width

6 mm

Height

54 mm

Length

50 mm

RoHS-compliant

Yes

Weight

11.88 g

Type

DK 4/35 2D GET SCH.

Documents & Downloads

Datasheet

Datasheet 276681 Component series terminal DK 4/35 2D GET.SCH. 0163460000 Beige, Yellow Weidmüller 25 pc(s)

User & Safety Instructions

User & Safety Instructions 276681 Component series terminal DK 4/35 2D GET.SCH. 0163460000 Beige, Yellow Weidmüller 25 pc(s)

Description

Component series terminal. SAK Series, rated cross section: 4 mm², screw connection.

This text is machine translated.