• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0355460000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0355460000

Content

100 pc(s)

Industrial packaging

Yes

Type

DK 4

Dim

(L x W x H) 50 x 6 x 59.5 mm

Width

6 mm

Height

59.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

13.35 g

Connector colour

Beige

Type

DK4

G-rail

Multi-coloured

6

50 mm

59.5 mm

500 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

2

2

FALSE

0.5-6 mm²

0.5-2.5 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

32 A

TRUE

Documents & Downloads

Datasheet

Datasheet 277998 Weidmüller 0355460000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 277998 Weidmüller 0355460000 Serial continuity Screws Beige, Yellow 100 pc(s) Piece

Description

Continuity series terminal. SAK Series, rated cross section: 4 mm², screw connection. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.