• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Continuity series terminal DK 4/35 BL 0527680000 Blue Weidmüller 100 pc(s)

Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Blue

Nominal current - rounded value
Manufacturer part #

0527680000

Content

100 pc(s)

Industrial packaging

Yes

Type

DK 4/35 BL

Dim

(L x W x H) 50 x 6 x 60.5 mm

Width

6 mm

Height

60.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

12.25 g

Type

DK 4/35 BL

Documents & Downloads

Datasheet

Datasheet 279024 Continuity series terminal DK 4/35 BL 0527680000 Blue Weidmüller 100 pc(s)

User & Safety Instructions

User & Safety Instructions 279024 Continuity series terminal DK 4/35 BL 0527680000 Blue Weidmüller 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross section: 4 mm², screw connection. In the double-deck terminals 2 potentials in a terminal.

This text is machine translated.