• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0396860000 Serial terminal Screws Beige, Yellow 25 pc(s)

Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Component series terminal

Our service for you

Technical specifications

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0396860000

Content

25 pc(s)

Industrial packaging

Yes

Type

DK 4/35 2D GET.SCH. A2

Dim

(L x W x H) 50 x 6 x 52.5 mm

Width

6 mm

Height

52.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

10.72 g

Connector colour

Beige

Insulation material

PA 6.6

Type

DK 4/35 2D GET SCH. A2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278140 Weidmüller 0396860000 Serial terminal Screws Beige, Yellow 25 pc(s)

User & Safety Instructions

User & Safety Instructions 278140 Weidmüller 0396860000 Serial terminal Screws Beige, Yellow 25 pc(s)

Description

Component series terminal. SAK Series, rated cross section: 4 mm², screw connection. Special base for TS 35, temperature ranges and material: 100°C-PA 6.6, 130°C-KrG, 160°C-Epoxiharz, 250°C ceramic.

This text is machine translated.