• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0363660000 Serial continuity Screws Beige, Yellow 100 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

  • DK 4QV/35

Our service for you

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0363660000

Content

100 pc(s)

Industrial packaging

Yes

Type

DK 4QV/35

Dim

(L x W x H) 54 x 6 x 40.5 mm

Width

6 mm

Height

40.5 mm

Length

54 mm

RoHS-compliant

Yes

Weight

14.48 g

Type

DK4 QV/35

DIN rail (top hat rail) 35 mm

Multi-coloured

6

54 mm

59.9 mm

500 V

-50-100 °C

V2

TRUE

Screw connection

Screw connection

2

2

TRUE

0.5-6 mm²

0.5-2.5 mm²

0.5-4 mm²

0.5-4 mm²

Thermoplastic

32 A

TRUE

Documents & Downloads

Datasheet

Datasheet 278027 Weidmüller 0363660000 Serial continuity Screws Beige, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 278027 Weidmüller 0363660000 Serial continuity Screws Beige, Yellow 100 pc(s)

Description

Continuity series terminal. SAK Series, rated cross section: 4 mm², screw connection. In the double-deck terminals 2 potentials in a terminal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.