• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0210460000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0210460000

Content

25 pc(s)

Industrial packaging

Yes

Type

DK 4/35 LD GR 24VDC

Dim

(L x W x H) 50 x 6 x 52.5 mm

Width

6 mm

Height

52.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

12.16 g

Connector colour

Beige

Insulation material

PA 6.6

Type

DK 4/35 LD GR 24VDC

Documents & Downloads

Datasheet

Datasheet 276828 Weidmüller 0210460000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276828 Weidmüller 0210460000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

Description

Continuity series terminal. SAK-Series terminal with electronic components, rated cross section: 4 mm², screw connection, direct mounting. Special base for TS 35, temperature ranges and material: 100°C-PA 6.6, 130°C-KrG, 160°C-Epoxiharz, 250°C ceramic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.