• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0210160000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Yellow

Manufacturer part #

0210160000

Content

25 pc(s)

Industrial packaging

Yes

Type

DK 4/32 LD ROT 24VDC

Dim

(L x W x H) 50 x 6 x 56.5 mm

Width

6 mm

Height

56.5 mm

Length

50 mm

RoHS-compliant

Yes

Weight

13.2 g

Type

DK 4/32 LD RED 24 VDC

Documents & Downloads

Datasheet

Datasheet 276826 Weidmüller 0210160000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276826 Weidmüller 0210160000 Serial continuity Screws Beige, Yellow 25 pc(s) Piece

Description

Continuity series terminal. SAK-Series terminal with electronic components, rated cross section: 4 mm², screw connection, direct mounting. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.