• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1013-10RSIB-B-0 Pin connector Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin connector
CS
2.54 mm
No. of rows
2
Pins per row
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

221 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.17 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector strip, angled

  • Total number of pins 10
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin connector

CS

2.54 mm

No. of rows

2

Pins per row

5

Total number of pins

10

Contact material

Copper alloy

Content

1 pc(s)

Connection

Print

Type

DS1013-10RSIB-B-0

Dim

(L x W x H) 20.30 x 9.1 x 9 mm

Case material

PBT, UL94V-0

Manufacturer part #

DS1013-10RSIB-B-0

Factory colour

Black

Width

9.1 mm

Height

9 mm

Length

20.30 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Contact surface

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498235 Connfly DS1013-10RSIB-B-0 Pin connector Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1498235 Connfly DS1013-10RSIB-B-0 Pin connector Contact spacing: 2.54 mm Total number of pins: 10 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)