• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1057-08A282R-153.0 Ribbon cable Contact spacing: 1.27 mm Grey 152.4 m

EAN:
Part number:
Item no:
1/3
Product type
Ribbon cable
CS
1.27 mm
No. of leads
8 x
Content
152.4 m
Factory colour
Grey
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

8 x

Factory colour

Grey

Content

152.4 m

Nominal voltage

300 V

Packaged

No

28

Shielded

No

Halogen-free

No

Sold per metre

No

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

105 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

105 °C

Manufacturer part #

DS1057-08A282R-153.0

Type

DS1057-08A282R-153.0

Max. length sold by the metre

152.4 m

Documents & Downloads

Datasheet

Datasheet 2861484 Connfly DS1057-08A282R-153.0 Ribbon cable Contact spacing: 1.27 mm Grey 152.4 m

User & Safety Instructions

User & Safety Instructions 2861484 Connfly DS1057-08A282R-153.0 Ribbon cable Contact spacing: 1.27 mm Grey 152.4 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)