• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert 1599343 RC-12S1N8D0000 Phoenix Contact Content: 10 pc(s)

1/3
Product type
Contact inset
Connector type
Socket
Connection
Crimp
Rated voltage
150 V
Test current
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles mechanical: 50
  • Contact surface: Nickel-plated, gold plating
  • Contact diameter of power contacts: 1 mm
  • Wire cross-section power contacts max.: 0.56 mm²
  • Rated current power contacts: 8 A.
  • Insulation material: PA66
  • Contact chamber numbering direction of rotation: Standard
  • Coding: N
Product type

Contact inset

Connector type

Socket

Connection

Crimp

Rated voltage

150 V

Test current

8 A

Total no. of pins

12

Manufacturer part #

1599343

Content

10 pc(s)

Contact material

CuZn

Core diameter

1 mm

Number of pins

12

(Ø)

1 mm

RoHS-compliant

Yes

Type

RC-12S1N8D0000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137132 Contact insert 1599343 RC-12S1N8D0000 Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2137132 Contact insert 1599343 RC-12S1N8D0000 Phoenix Contact Content: 10 pc(s)

Description

Contact insert, number of pins: 12, contact type: Socket, crimp connection

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?