• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert 1603778 RC-63S1NC20000 Phoenix Contact Content: 10 pc(s)

1/5
Image similar
Product type
Contact inset
Connector type
Socket
Connection
Soldering
Rated voltage
150 V
Test current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles mechanical: 50
  • Contact surface: Nickel-plated, gold plating
  • Contact diameter of power contacts: 2 mm
  • Rated current power contacts 20 A.
  • Insulation material: PBT
  • Nominal current per signal contact 8 A.
  • Contact chamber numbering direction of rotation: Standard
  • Coding: N
Product type

Contact inset

Connector type

Socket

Connection

Soldering

Rated voltage

150 V

Test current

20 A

Case material

PBT

Total no. of pins

9

Manufacturer part #

1603778

Content

10 pc(s)

Contact material

CuZn

Core diameter

2 mm

Number of pins

9

RoHS-compliant

Yes

Type

RC-63S1NC20000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137512 Contact insert 1603778 RC-63S1NC20000 Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2137512 Contact insert 1603778 RC-63S1NC20000 Phoenix Contact Content: 10 pc(s)

Description

Contact insert, number of pins: 6+3, contact type: Socket, solder connection

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?