• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert 1603144 RC-1RP1NRM0000 Phoenix Contact Content: 10 pc(s)

1/3
Image similar
Product type
Contact inset
Connector type
Pin
Connection
Crimp
Rated voltage
150 V
Test current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contact insert

Our service for you

Technical specifications

  • Mating cycles mechanical: 50
  • Contact surface: Nickel-plated, gold plating
  • Contact diameter of power contacts: 1.5 mm
  • Wire cross-section power contacts max.: 1 mm²
  • Rated current power contacts: 10 A.
  • Insulation material: PA66
  • Nominal current per signal contact 8 A.
  • Contact chamber numbering direction of rotation: Standard
  • Coding: N
Product type

Contact inset

Connector type

Pin

Connection

Crimp

Rated voltage

150 V

Test current

10 A

Total no. of pins

19

Manufacturer part #

1603144

Content

10 pc(s)

Contact material

CuZn

Number of pins

19

RoHS-compliant

Yes

Type

RC-1RP1NRM0000

Documents & Downloads

Datasheet

Datasheet 2136641 Contact insert 1603144 RC-1RP1NRM0000 Phoenix Contact Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2136641 Contact insert 1603144 RC-1RP1NRM0000 Phoenix Contact Content: 10 pc(s)

Description

Contact insert, number of pins: 16+2+PE, contact type: Pin, crimp connection

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?