
1/2
Piece
Retroreflective photo sensor
LTK-3031-303
Light-ON
10 V DC
36 V DC
10 - 36 V DC
Unblinking
PNP
500 Hz
Cable, open end
2.00 m
Glass
LED red
600 mm
IP65
-25 °C
+55 °C
30 mm
30 mm
15 mm
(L x W x H) 30 x 30 x 15 mm
Yes
1 pc(s)
Reflective light sensor, energising
PNP / light-switching
500 Hz
600 mm
PVC cable, 2 m
10 - 36 V DC
Datasheet 155916 Contrinex 620 100 405 LTK-3031-303 Square Photoelectric Sensor, Compact Size
User & Safety Instructions 155916 Contrinex 620 100 405 LTK-3031-303 Square Photoelectric Sensor, Compact Size
The necessary accessories are required to use the article as described.