
1/2
Piece
Retroreflective light barrier
LRK-3031-304
Dark-ON
10 V DC
36 V DC
10 - 36 V DC
Blanking
PNP
500 Hz
Cable, open end
2.00 m
Glass
LED red
2000 mm
IP65
-25 °C
+55 °C
30 mm
30 mm
15 mm
(L x W x H) 30 x 30 x 15 mm
Yes
1 pc(s)
Reflective photoelectric sensor
PNP/switching off
500 Hz
2000 mm
PVC cable, 2 m
10 - 36 V DC
Datasheet 155921 Contrinex 620 100 414 LRK-3031-304 Square Photoelectric Sensor, Compact Size
User & Safety Instructions 155921 Contrinex 620 100 414 LRK-3031-304 Square Photoelectric Sensor, Compact Size
€ 106.98€ 97.98*
The necessary accessories are required to use the article as described.