
Number
Total (€ 63.86 / piece)
€ 67.22
-5 %
€ 63.86
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Contrinex 620 200 414 LRK-1180-304 M18 Photoelectric Sensor
Our service for you
Technical specifications
- Product type
Retroreflective light barrier
- Type
LRK-1180-304
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2.00 m
- Size
M18
- Light emission
axial
2000 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
50 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Reflective photoelectric sensor
- Output
PNP/switching off
- Type
M18
- Switching frequency
1000 Hz
- Ambient temperature
-25 - +55 °C
- Connection
PVC cable, 2 m
- Operating voltage
10 - 36 V DC
Documents & Downloads
Datasheet
Datasheet 155908 Contrinex 620 200 414 LRK-1180-304 M18 Photoelectric Sensor
User & Safety Instructions
User & Safety Instructions 155908 Contrinex 620 200 414 LRK-1180-304 M18 Photoelectric Sensor
Description
Long switching distances, high switching frequency, visible red light, short housing length, glass window is scratch-resistant and easy to clean
Hints
For more information on this 620 200 414, please refer to its datasheet under 'downloadable documents'




