• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Controller Siemens 3RU1900-2AM71 1 pc(s)

1/5
Image similar
Product type
Controller
Functions
Remote reset
Type
3RU1900-2AM71
Type
S3
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Controller

Type

3RU1900-2AM71

Type

S3

Functions

Remote reset

Min. temperature

-20 °C

Max. temperature

+70 °C

Content

1 pc(s)

Nominal voltage

250 V

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729715 Controller Siemens 3RU1900-2AM71 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729715 Controller Siemens 3RU1900-2AM71 1 pc(s)

Description

Miniature contactor, Flat connector terminal 2 NO + 2 NC Snap-on mounting standard mounting rail 220 V AC 50/60 Hz AC operation

More interesting products

(*All information is plus legal VAT)