• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek UP-350-48 SMPSU 48 V DC 6.25 A 300 W

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cotek UP-350-48 SMPSU 48 V DC 6.25 A 300 W

  • High-temperature components
  • Output can be teleswitched
  • High degree of efficiency

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

Min. input voltage

90 V AC

Dim

(L x W x H) 231 x 102 x 38 mm

Output voltage (max.)

48 V DC

300 W

No. of outputs

3 x

Output current 1

6.25 A

Type

open

Weight

1.06 kg

Width

102 mm

Height

38 mm

Length

231 mm

Type

UP-350-48

300 W

Connection

Screw terminals

PFC

Yes

Input voltage

90 - 264 V/AC, 127 - 370 V DC

Interference suppression

EN55022 Class B, EN61204-3, EN61000-6-3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513389 Cotek UP-350-48 SMPSU 48 V DC 6.25 A 300 W

Warranty Terms

Warranty Terms 513389 Cotek UP-350-48 SMPSU 48 V DC 6.25 A 300 W

Description

Open installation power supply in compact U-profile with very high power density.

Features

  • Active PFC
  • Protected against short-circuit, overload and temperature
  • High operating temperature up to 65 °C (with derating)
  • Power-OK contact
  • Vibration-proof up to 2G
  • Adjustable output voltage
  • Swich-on current limitation
  • Fan connection available
  • Sense function
  • Can be remote controlled (On/Off).

Hints

For the connection is 3 x crimp contact (741112) and 1 x housing (740641) is needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.49€ 156.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)