• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec SPA44-6W-XW LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 6 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Recessed Lighting

  • Power= 6 W Total luminous flux= 470 lm Warm white, Cool white, Neutral white

Technical specifications

  • Lifetime: L80 / B10 >25,000 h
  • Plug terminal 4-pin LNB
Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

470 lm

Total luminous flux

470 lm

Colour

Warm white

Cool white

Neutral white

Energy consumption

6 kWh/1000h

Type

Circular

Protection screen

Textured

Radiation angle

38°

Light features

Dimmable

Rotation range (max.)

30°

Swivel range (max.)

30°

Recess diameter

68 mm

Recess length

44

Recess depth

44 mm

Outside Ø

87

IP44

Protection class

II

Factory colour

White

Material

Plastic

Weight

100 g

G (A - G)

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 4000 K

Documents & Downloads

Datasheet

Datasheet 2997954 Counttec SPA44-6W-XW LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 6 W White

User & Safety Instructions

User & Safety Instructions 2997954 Counttec SPA44-6W-XW LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 6 W White

Description

LED panel-mounted emitter, white. Designed in a compact design for tool-free rapid assembly for ceiling mounting.
Housing material: Corrosion-free plastic, swiveling +-30°; energy efficiency class: A+; light current: 470lumen; color: Adjustable in 2700K/3200K/4000K; color reproduction: CRI>80; flicker-free; power: 6W;
Dimmable: Phase-on/off; protection type: IP44; ceiling aperture: 68mm; low installation depth: 44mm; plug terminal: 4-pin LNNL; 50-60Hz; 220-240V; protection class II.
This lamp has an integrated LED lamp. The LEDs in the lamp cannot be replaced. This light is not suitable for long-term use (e.g. over 24 hours).

This text is machine translated.

Hints

Not suitable for long-term operation (e.g. over 24 hours)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)