• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK1,0-ED-0,5ST AU 1409121 Phoenix Contact

Image similar
Packaging type
Piece
Type
CK1,0-ED-0,5ST AU
Manufacturer part #
1409121
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.20 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK1,0-ED-0,5ST AU

  • CK1,0-ED -0.5 ST AU
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Type

CK1,0-ED-0,5ST AU

Manufacturer part #

1409121

Connection

Crimp

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Pin

Cable Ø (max.)

0.5 mm²

Cable Ø up to

0.14 mm²

Contact material

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587009 Crimp contact CK1,0-ED-0,5ST AU 1409121 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587009 Crimp contact CK1,0-ED-0,5ST AU 1409121 Phoenix Contact

Description

Turned 1.0 mm crimp contact, single male contact, conductor cross section 0.14 - 0.5 mm², gold-plated

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)