• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK1,6-ED-0,37BU AU 1674969 Phoenix Contact

Image similar
Packaging type
Bulk
Type
CK1,6-ED-0,37BU AU
Manufacturer part #
1674969
Content
100 pc(s)
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.45 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK1,6-ED-0,37BU AU

  • CK1,6-ED -0,37 BU AU
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Bulk

Type

CK1,6-ED-0,37BU AU

Manufacturer part #

1674969

Content

100 pc(s)

Industrial packaging

Yes

Connector type

Crimp contact

Cable Ø (max.)

0.37 mm²

Cable Ø up to

0.14 mm²

Contact material

Gold plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583665 Crimp contact CK1,6-ED-0,37BU AU 1674969 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583665 Crimp contact CK1,6-ED-0,37BU AU 1674969 Phoenix Contact

Description

Turned 1.6 crimp contact, individual female contact, core diameter 0.14 to 0.37 mm², gold-plated

More interesting products

(*All information is plus legal VAT)