• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact CK1,6-ED-1,50BU AU 1674930 Phoenix Contact

Image similar
Packaging type
Piece
Type
CK1,6-ED-1,50BU AU
Manufacturer part #
1674930
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

235 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact CK1,6-ED-1,50BU AU

  • CK1,6-ED -1,50 BU AU
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Type

CK1,6-ED-1,50BU AU

Manufacturer part #

1674930

Connection

Crimp

Content

100 pc(s)

Material

Gold

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586819 Crimp contact CK1,6-ED-1,50BU AU 1674930 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586819 Crimp contact CK1,6-ED-1,50BU AU 1674930 Phoenix Contact

Description

Turned 1.6 crimp contact, individual female contact, core diameter 1.5 mm², gold-plated

More interesting products

(*All information is plus legal VAT)