• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK Multi XT 4.0 56-733 Automatic charger 24 V 4 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic charger Multi XT 4.0

  • Reactivate deep-discharged batteries
  • Trickle charge from 8 to 225 Ah batteries
  • This text is machine translated.

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 191 x 89 x 48 mm

Battery voltage

24 V

Operating voltage

230 V / AC

Recommended battery capacity at 24 V (max.)

100 Ah

Recommedned battery capacity at 24 V min.

8 Ah

Suitable for

VRLA AGM

Lead acid

SLA

PbCa

VRLA AGM

Weight

0.8 kg

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Battery charging function

8-level (1-2-3-4-5-6-7-8)

Charging current at 12 V

4 A

Charging current at 24 V

4 A

Width

89 mm

Height

48 mm

Length

191 mm

Max. reverse current

1 mA

IP65

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856783 CTEK Multi XT 4.0 56-733 Automatic charger 24 V 4 A

Description

The innovative frequency charger with multi-level fully automated charging characteristics IUoUp without voltage peaks is very impressive. Batteries can be charged in the connected state, without causing any damage to the vehicle electronics (motor control). The pulse-maintenance charging keeps them ready for use at 95 – 100%. The charger may also remain permanently connected to the batteries.

This text is machine translated.

Features

  • Electronics securely
  • Recond-Modus, in which the deep discharged batteries can be revived and brought back to their full capacity.
  • Charging steps: 1 Sulphate treatment, 2, 3, 4 absorption, soft-start main charging 5 analysis, 6, 7, 8 pulse charging maintenance Recond Float
  • Trickle charge from 8 to 225 Ah batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 407.97*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)