• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CTEK MXS 5.0 Test & Charge 56-882 Automatic charger 12 V 5 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MXS 5.0 automatic charger Test & Charge

  • Activation of batteries with sulphate content
  • Reactivation of deep-discharged batteries
  • Pulse charging maintenance for maximum durability

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 165 x 61 x 38 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

110 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Suitable for

VRLA AGM

Lead acid

SLA

PbCa

VRLA AGM

Weight

0.5 kg

Features

Battery test

Refresher/regenerator

Multiple charging modes

Battery life protection

Charge monitoring

Suitable for start-stop systems

Battery charging function

IUoUp characteristic with automatic pulse charge

Charging current at 12 V

5 A

Width

61 mm

Height

38 mm

Length

165 mm

Max. reverse current

1.3 mA

IP65

Max. charging current

-

Suitable for

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841671 CTEK MXS 5.0 Test & Charge 56-882 Automatic charger 12 V 5 A

Description

The innovative frequency charger with multi-level fully automated charging characteristics IUoUp without voltage peaks is very impressive. Batteries can be charged in the connected state, without causing any damage to the vehicle electronics (motor control). The pulse-maintenance charging keeps them ready for use at 95 – 100%. The charger may also remain permanently connected to the batteries.

Features

  • Quick connector coupling for various connection options
  • Sulphate treatment

Scope of delivery

  • Battery charger
  • Battery clips
  • Quick contact cable
  • Storage pouch.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)