• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CMC-QSB501S Multi-cooker White, Copper

1/18
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUCKOO CMC-QSB501S

  • 8 in 1 steam pressure MultiKochre quick cooking pot
  • Schongarer rice cooker made of stainless steel
  • Badge with the inscription 'Authorized Cuckoo Online Seller' in a golden diamond shape.

Technical specifications

Product type

Multi-cooker

Factory colour

White

Copper

Capacity

5 l

1150 W

No. of levels

1

Weight

10 kg

Width

292 mm

Height

297 mm

Length

398 mm

Depth

304 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207678 Cuckoo CMC-QSB501S Multi-cooker White, Copper

Description

The Cuckoo CMC-QSB501S is the first pure steam pressure multi-cooker from the house Cuckoo. With its countless functions and setting options, the multi-cooker offers all the possibilities to cook a variety of different dishes in no time at all.
With the "Icook Q5" cooker, you can prepare almost all the dishes that come into your mind, because it has functions such as: Quick cooking pot, soft food cooker, rice cooker, saucepan, steam cooker, food warmer, yogurt maker, soup cooker. You can also use the cooking time function to move the automatic start of the preparation back up to 12:50 hours.
Thanks to the intelligent voice control, the operation of the multi-hob is very simple and intuitive. Voice control is available in several languages, the default setting is English and Chinese

The "S-Line Path" technology is a patented steam valve by Cuckoo, which enables the steam to escape quietly and safely during cooking

The cleaning of this cooker is a child's play, because it has an internal, strong jet, which is pressed with a simple push of a button and all food residues are automatically flushed out of the pot.

Nine different heating variations from 35 °C to 125 °C and a programmable timer from one minute to twelve hours are available for this cooking pot. The desired cooking temperature is generated independantly by electricity, which is passed through the side walls, the lid and the bottom of the pot, so that the heat is evenly radiated. This technology enables a particularly fast and at the same time extremely gentle preparation of the food!.

The Cuckoo pot consists primarily of 304 stainless steel (18/10). The addition of aluminum enables an even temperature distribution inside the pot. The inner side is additionally with a robust and resistant.

Experience the benefits of a steam cooker while fermenting your own yogurt or cheese in your own home. The programmable multiple cooking functions reveal a unique versatility, so that you can easily bake sushi rice, chicken soup, semolina and even bread.

Cuckoo rice and multi-cooker – finally perfectly prepared rice and countless dishes!

With the countless varieties of rice, it is important to prepare the correct cooking method.
Even for experienced chefs, rice is a challenge. There are more than 4000 varieties worldwide, some of which require a different preparation and cooking time.
When it comes to perfect consistency, the classic cooking pot can't keep up. And so the rice and multi-cooker becomes a must-have among the kitchen appliances.
The handling of a Cuckoo rice cooker works with all models according to a simple principle. After the product and a specified amount of water have been filled into the inner pot, the cooking process starts when the appliance is switched on. The water temperature is increased very quickly to 100 degrees, the rice sucks water and quills.
The perfect cooking point is reached as soon as the water has been completely absorbed. Depending on the type and model, this takes 10 to 20 minutes. Whether Basmati-, Langkorn- - Wiltreis or Sushireis. Cuckoo rice and multi-cooker automatically regulate the perfect cooking point for a perfect result.
The Cuckoo rice and multi-cooking machines have been widely used and appreciated in many countries for years because of their practical properties and variety.
The multi-cooker makes it possible to prepare delicious food of all kinds at the push of a button. The variety of functions of the cooker makes it possible to create numerous dishes only with the help of a single device. The Cuckoo multi-cooker can take over the tasks of other kitchen appliances via different program settings. For example, he can cook rice perfectly and to the point, prepare pressure and soft cooking, roast, sautéing, yogurt, cook soups.
The possibilities of a multi-cooker are very varied. Depending on the model and equipment, the devices have special programs for taking over functions, which previously required a separate household appliance.

Benefits:
Perfectly prepared rice and the preparation of a multitude of dishes.
No burned-on cooking pans, as the inner pots are non-stick and the appliances regulate the heat themselves.
A pot and thus less heat accumulation in the kitchen.
They have various safety features that make cooking safer.
The cookers take over the cooking fully automatically. There is no need to supervise anything and the process runs automatically.
Time savings
Keep-warm functions that keep the rice warm after cooking and keep it in perfect quality even after cooking.
Environment-friendly, because the cookers are more energy-saving than different cooking heads.

This text is machine translated.

Features

  • All in one: Quick cooking pot, soft food cooker, rice cooker, saucepan, steam cooker, food warmer, yogurt maker, soup cooker
  • Cook rice for up to 10 people (4.75 liters / 5 quarts)
  • Programmable cooking functions with self-cleaning function and state-of-the-art 3D heating technology
  • Cuckoo S-Line-Path technology: Patented safety steam valve
  • Stainless steel 304 (18/10)
  • 220-240 V/50 Hz
  • Made in Korea

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)