• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6147 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar RK-6147 Rice cooker 1.5 l 500 W black, silver

  • 1.5 L capacity - Ideal for up to 8 cups of rice; Automatic shut-off and keep-warm
  • Removable inner pot with non-stick coating
  • Modern stainless steel housing with cover
  • Includes measuring cups and spoons – also suitable for camping

Technical specifications

Product type

Rice cooker

Factory colour

Black

Silver

Capacity

1.5 l

500 W

Kitchen appliances features

Non-stick coating

Indicator light

with graduated beaker

with glass cover

Overheat protection

portable

Material (details)

Stainless steel

Power supply (details)

230 V

UKCA

yes

Spoon included

yes

Overheat protection

yes

Non-stick coating

yes

Indication light

yes

Cool touch handle(s)

yes

Locking

yes

Handle(s)

yes

Removable bowl

yes

Auto power off

yes

Manual

yes

Measuring cup

yes

Automatic keep warm

yes

Dishwasher safe inner pot

yes

Boil-dry protection

yes

Cord length

0.8 m

On/off switch

yes

Keep warm function

yes

Built-in display

no

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768128 Tristar RK-6147 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

Description

The Tristar RK-6147 is a stylish and practical rice cooker with a generous capacity of 1.5 liters. The robust stainless steel casing and easy-to-use controls allow you to prepare up to 8 cups of rice quickly and easily. When the rice is ready, the appliance automatically switches off and keeps the rice warm for hours thanks to the keep-warm feature.

Perfectly cooked rice for the whole family

With a capacity of 1.5 liters, the rice cooker Ideal is suitable for families or for preparing larger portions. Whether white rice, whole grain rice or jasmine rice, the Tristar RK-6147 always delivers perfect results without burning or overcooking.

Easy to use, safe to use

The RK-6147 is equipped with a transparent lid so that you can watch the cooking process comfortably. The automatic cut-off and dry protection provide additional safety. The removable inner pot with non-stick coating can be cleaned easily after use.

Modern and convenient design

The elegant stainless steel housing gives the rice cooker a modern appearance that fits into any kitchen. Thanks to its compact size and convenient handling, it is also suitable for use at camping Ideal.

Including useful accessories

Included in the delivery is a measuring cup and a serving spoon, so that you can start immediately. An on/off switch and an operating control lamp provide for additional comfort.

WAS is in the box?

Tristar RK-6147 Rice cooker, removable inner pot, transparent lid, measuring cup, serving spoon, User manual

This text is machine translated.

Features

  • 1.5 L capacity - Ideal for up to 8 cups of rice
  • Automatic shutdown and keep-warm function
  • Removable inner pot with non-stick coating
  • Modern stainless steel housing with cover
  • Includes measuring cups and spoons – also suitable for camping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)