• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CR-1020F Rice cooker White Indicator light, Non-stick coating, Overheat protection

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cuckoo CR-1020F Rice cooker 1.80 l

  • 14 cooking programs
  • White LED-display
  • Hygienic removable lid
  • Non-stick coated inner pot

Technical specifications

Product type

Rice cooker

Factory colour

White

Capacity

1.8 l

890 W

Weight

4.5 kg

Kitchen appliances features

Indicator light

Non-stick coating

Overheat protection

Width

287.8 mm

Height

259.4 mm

Length

377.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895611 Cuckoo CR-1020F Rice cooker White Indicator light, Non-stick coating, Overheat protection

Description


Many functions combined with modern design. Versatile and multifunctional.
Cook more than just rice with 14 menu options for different dishes: White rice, mixed rice, turbo white rice, GABA rice, steam cooking, Soy milk, multi-cook, soups, porridge (firmer consistency), porridge (thinner consistency), Baby food, fried rice, slow cooking and yogurt.
Cook your favorite dishes via the setting MY MODE. Whether you like sticky rice, soft rice, sweet rice or spicy rice, MY MODE allows you to cook your rice exactly according to your taste. The Cuckoo CR-1020 offers 14 menu settings.
Hygienic and safe
Non-stick coated inner pot: Heat-resistant, insensitive and durable.
White LED display
Intuitive and easy operation with the touch LED display.
Touch control
Use of different functions by light touch.
Removable interior cover
Remove the inner cover and clean it with your hand.
Automatic cleaning at the touch of a button
The automatic steam cleaning keeps the Cuckoo rice cooker hygienically clean, so it always looks like new.
Water drainage system
The unique drainage system allows you to intelligently collect excess water fumes in a specially designed water collection container. The food is thus protected against excess and recurrent water vapor.
Built-in handle
The practical, integrated handle for easy transportation.
Easy to open cover
The lid can be opened with a slight touch of the button.
Removable power cable
Very easy to transport through the removable power cable.
Safety is a priority
Audible and visual alarm when the device is not used correctly.
4 security functions
Overvoltage protection, overheating protection (temperature control), fuse (device protection switch) and control / control (automatic temperature).

This text is machine translated.

Features

  • 14 menu options
  • Removable cover.
  • Touch LED display
  • MY MODE
  • Adjustment for white rice
  • GABA rice
  • 4 security functions
  • Warning system with indicator light and alarm
  • Automatic steam cleaning

Scope of delivery

  • Rice cooker
  • Rice spoon
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)