• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CRP-RT1008F Rice cooker White-silver with display

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

cuckoo rice cooker CRP-RT1008F

  • 15 pre-programd cooking modes
  • Preparation of complete dishes
  • Cooking with and without pressure

Technical specifications

Product type

Rice cooker

Factory colour

White-silver

Capacity

1.8 l

1150 W

Weight

6.9 kg

Kitchen appliances features

with display

Width

298 mm

Height

284 mm

Length

391 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469574 Cuckoo CRP-RT1008F Rice cooker White-silver with display

Description

Prepare rice with two different pressure variations and experience new taste experiences with the different tastes of rice. Choose your own way of cooking - choose your cooking pressure:
High pressure = perfect choice for very nutritious multi-grain products. The pressure softens tough grain.
No pressure = perfect choice for long grain rice and sushi rice. No pressure is required for the preparation, only water, heat and steam.
The preparation of different cereals has never been so easy.The exclusive technology keeps the inner pot absolutely tight and controls and regulates automatically at pressure, in order to achieve the best taste of your food. The steam cannot escape uncontrollably, thus the freshly cooked rice retains its fresh taste for a long time in the keep-warm mode.

This text is machine translated.

Features

  • Automatic steam cleaning
  • Only one button activates the steam jet for cleaning. The entire interior of the rice cooker, including the water drainage system, is hygienically cleaned.
  • Water drainage system
  • The condensation water is automatically drained through the drainage system and collected in a separate container. The food is thus spared from excess and running back water vapors.
  • 2-way steam system
  • Cuckoo´s patented technology 2-layer Soft Cap & S-Line steam path system carries out the generated vapors quietly and safely via the safety valve.
  • NonStop steam drain
  • By releasing steam in a straight vertical line without interruption, no odors or bacteria return to the cooker.
  • Triple Motion - highly optimized sealing system
  • The three layers, including the sealing layer, the carrier layer and the air layer in between, make the pot absolutely sealed. The pressure prevents steam from escaping.
  • Very stable and secure
  • The unique X-Wall diamond coating prevents the burning of the food, withstands any pressure, protects against corrosion and at the same time enables a unique taste experience.
  • Removable inner seal
  • The quick and easy removable inner seal of the cuckoo rice cooker makes cleaning easy and guarantees hygienic cooking, which was a positive effect on the taste and freshness of the food.
  • cuckoo stainless steel cover
  • The high-quality inner cover withstands high temperatures, hohem and hot vapors. A clean thing that guarantees the best cooking results.

Scope of delivery

  • Rice cooker
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)