• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6141 Rice cooker Black Non-stick coating, Indicator light, with graduated beaker, with glass cover, Overheat

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tristar RK-6141 Rice cooker 0.6 l 300 W black

  • Perfect portions of rice for 1 to 3 people
  • Automatic shutdown and keep-warm function
  • Removable inner pot with non-stick coating and removable lid
  • Dry-wall protection and control lights for additional safety
  • Compact, energy efficient and easy to clean

Technical specifications

Product type

Rice cooker

Factory colour

Black

Capacity

0.6 l

300 W

Kitchen appliances features

Non-stick coating

Indicator light

with graduated beaker

with glass cover

Overheat protection

portable

Material (details)

Metal

Power supply (details)

230 V

Spoon included

yes

Overheat protection

yes

Non-stick coating

yes

Cool touch handle(s)

yes

Locking

yes

Handle(s)

yes

Removable bowl

yes

Auto power off

yes

Manual

yes

Measuring cup

yes

Ready indicator

yes

Dishwasher safe inner pot

yes

Boil-dry protection

yes

Cord length

0.8 m

On/off switch

yes

Keep warm function

yes

Built-in display

no

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768126 Tristar RK-6141 Rice cooker Black Non-stick coating, Indicator light, with graduated beaker, with glass cover, Overheat

Description

The Tristar RK-6141 rice cooker is the ideal solution for the preparation of small portions of rice – without any effort. With a compact capacity of 0.6 liters, it easily cooks up to three cups of perfectly cooked rice. After cooking, the appliance automatically switches off and keeps the rice warm until it is served.

Perfectly cooked rice – every time

With the RK-6141, rice gets to the point – without burning, without stirring and without boiling. The removable inner pot with non-stick coating ensures that nothing remains sticky and can be cleaned easily.

Intelligent functions for everyday life

The rice cooker is equipped with a practical keep-warm function, a steam valve in the lid and a dry boil protection – for safe and comfortable use. Indicator lights clearly indicate whether the rice cooker is currently cooking or in the keep-warm mode. The supplied graduated beaker and rice spoon make it easy to serve the quantity exactly.

Compact and energy-efficient design

Thanks to its space-saving design, the Tristar rice cooker fits easily into any kitchen. Ideal for singles, students or as an additional rice cooker in the home. With only 300 watt it is especially energy-efficient and suitable for the daily use.

Removable parts for easy cleaning

The RK-6141 is equipped with a removable lid and a removable inner pot - for a quick and easy cleaning. The non-stick coating prevents the adhesion of rice and smooth surfaces can be cleaned in no time at all.

WAS is in the box?

Tristar RK-6141 Rice cooker, removable inner pot with non-stick coating, removable lid with steam valve, measuring cup, rice spoon, operating instructions

This text is machine translated.

Features

  • Perfect portions of rice for 1 to 3 people
  • Automatic shutdown and keep-warm function
  • Removable inner pot with non-stick coating and removable lid
  • Dry-wall protection and control lights for additional safety
  • Compact, energy efficient and easy to clean

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)