• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo SR-4600 Gastro Rice cooker Stainless steel, Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cuckoo SR-4600 rice cooker

  • Professional restaurant rice cooker for 26 persons 4.6l
  • With keep-warm function
  • Made of stainless steel
  • 'Authorised Cuckoo Online Seller' Badge in a golden diamond shape.

Technical specifications

Product type

Rice cooker

Factory colour

Stainless steel

Black

Capacity

4.6 l

1360 W

Weight

9.3 kg

Width

380 mm

Height

386 mm

Length

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207677 Cuckoo SR-4600 Gastro Rice cooker Stainless steel, Black

Description

The SR-4600 is a professional gas steam pressure rice cooker in the upper class, which is suitable for the environment of hotels, restaurants, catering or fast food. Its large capacity of up to 26 people coupled with the best product quality distinguish these SR-4600 in daily use. An automatic keep-warm function of up to 12 hours keeps the rice warm and fresh without any problem. A non-stick coating, a steam tray and a removable container/bowl are included in the delivery. The SR-4600 is very comfortable and easy to use. A stainless steel housing as well as a removable cover and various safety information, such as a thermal fuse to protect against overheating, are also on board.


Cuckoo rice and multi-cooker – finally perfectly prepared rice and countless dishes!

With the countless varieties of rice, it is important to prepare the correct cooking method.
Even for experienced chefs, rice is a challenge. There are more than 4000 varieties worldwide, some of which require a different preparation and cooking time.
When it comes to perfect consistency, the classic cooking pot can't keep up. And so the rice and multi-cooker becomes a must-have among the kitchen appliances.
The handling of a Cuckoo rice cooker works with all models according to a simple principle. After the product and a specified amount of water have been filled into the inner pot, the cooking process starts when the appliance is switched on. The water temperature is increased very quickly to 100 degrees, the rice sucks water and quills.
The perfect cooking point is reached as soon as the water has been completely absorbed. Depending on the type and model, this takes 10 to 20 minutes. Whether Basmati-, Langkorn- - Wiltreis or Sushireis. Cuckoo rice and multi-cooker automatically regulate the perfect cooking point for a perfect result.
The Cuckoo rice and multi-cooking machines have been widely used and appreciated in many countries for years because of their practical properties and variety.
The multi-cooker makes it possible to prepare delicious food of all kinds at the push of a button. The variety of functions of the cooker makes it possible to create numerous dishes only with the help of a single device. The Cuckoo multi-cooker can take over the tasks of other kitchen appliances via different program settings. For example, he can cook rice perfectly and to the point, prepare pressure and soft cooking, roast, sautéing, yogurt, cook soups.
The possibilities of a multi-cooker are very varied. Depending on the model and equipment, the devices have special programs for taking over functions, which previously required a separate household appliance.

Benefits:
Perfectly prepared rice and the preparation of a multitude of dishes.
No burned-on cooking pans, as the inner pots are non-stick and the appliances regulate the heat themselves.
A pot and thus less heat accumulation in the kitchen.
They have various safety features that make cooking safer.
The cookers take over the cooking fully automatically. There is no need to supervise anything and the process runs automatically.
Time savings
Keep-warm functions that keep the rice warm after cooking and keep it in perfect quality even after cooking.
Environment-friendly, because the cookers are more energy-saving than different cooking heads.

This text is machine translated.

Features

  • Gas-gas cooker for up to 26 people
  • Simply click to cook; automatically switches to the warm mode when the rice is cooked perfectly.
  • Cool touch stainless steel design.
  • Robust processing for daily use.
  • Removable non-stick inner pot for quick cleaning.
  • Simply click to cook; automatically switches to steam mode and then to warm mode when the rice is cooked perfectly. Suitable for Japanese sushi rice, fluffy Chinese rice.
  • Made in Korea (No. 1 rice cooker brand in Korea - export to China, Japan, Southeast Asia, US markets)
  • Upper stainless steel lid for hygiene.
  • Supplied accessories: Travel measuring cup, rice scoop, silicone pad.

Scope of delivery

  • CUCKOO SR-4600
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)