• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6146 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tristar RK-6146 Rice cooker 1 l 400 W black, silver

  • 1 liter capacity – Ideal for 5 cups of rice
  • Automatic switch-off & warm-hold function
  • Non-stick, removable inner pot
  • Transparent lid with steam outlet
  • Compact, energy saving and suitable for camping

Technical specifications

Product type

Rice cooker

Factory colour

Black

Silver

Capacity

1 l

400 W

Kitchen appliances features

Non-stick coating

Indicator light

with graduated beaker

with glass cover

Overheat protection

portable

Material (details)

Stainless steel

Power supply (details)

230 V

UKCA

yes

Spoon included

yes

Overheat protection

yes

Non-stick coating

yes

Indication light

yes

Cool touch handle(s)

yes

Locking

yes

Handle(s)

yes

Removable bowl

yes

Auto power off

yes

Manual

yes

Measuring cup

yes

Automatic keep warm

yes

Dishwasher safe inner pot

yes

Boil-dry protection

yes

Cord length

0.8 m

On/off switch

yes

Keep warm function

yes

Built-in display

no

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768127 Tristar RK-6146 Rice cooker Black, Silver Non-stick coating, Indicator light, with graduated beaker, with glass cover, O

Description

The Tristar RK-6146 rice cooker is the ideal solution for those who want to enjoy perfectly cooked rice quickly and easily. With a capacity of 1 liters, it is ideal for up to five cups of rice – perfect for singles, couples or small families. Thanks to its elegant stainless steel casing, it fits into every modern kitchen.

Perfectly cooked rice – completely automatic

This rice cooker ensures that rice is cooked evenly and switches off automatically as soon as the rice is ready. Then the keep-warm function activates so that the rice remains warm and tasty for hours - without burning or drying out.

Simple and practical design

The removable inner pot with non-stick coating can be cleaned easily. The transparent glass lid with steam outlet lets you keep a clear view on the cooking process at all times. An on / off button and indicator lights provide additional ease of use.

Safe and compact

The integrated dry cooking protection offers additional security. Thanks to its compact size the RK-6146 is ideally suited to trips or the camping place - space-saving and efficient with just 400 Watt power.

With practical accessories

Included in the delivery are a measuring cup and a rice spoon – for simple dosing and comfortable serving. Everything, WAS you need for the perfect rice is already with you.

WAS is in the box?

Tristar RK-6146 rice cooker, measuring cup, rice spoon, operating manual

This text is machine translated.

Features

  • 1 liter capacity – Ideal for 5 cups of rice
  • Automatic switch-off & warm-hold function
  • Non-stick, removable inner pot
  • Transparent lid with steam outlet
  • Compact, energy saving and suitable for camping

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)