• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CRP-CHSS1009FN Rice cooker White, Gold

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CRP-CHSS1009NF rice cooker

  • Induction Steam pressure rice cooker Quick cooking pot
  • Stainless steel protective garner
  • Programmable cooking functions
  • 'CUCKOO Authorised Online Seller' in a golden, diamond-shaped badge.

Technical specifications

Product type

Rice cooker

Factory colour

White

Gold

Capacity

1.8 l

1305 W

No. of levels

1

Weight

7.4 kg

Width

395 mm

Height

290 mm

Length

294 mm

Depth

420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207676 Cuckoo CRP-CHSS1009FN Rice cooker White, Gold

Description

With the CRP-CHSS1009NF, Cuckoo also has a top model in the premium class of steam pressure rice cooker in its range. With its numerous functions and setting options, the Cuckoo CRP-CHSS1009NF offers a variety of setting options for the right cooking result.

The double rubber sealing coating completely seals the pot and prevents the unwanted escape of the steam, which is also very beneficial to the taste of the food. The removable cover made of 304 stainless steel (18/10) is dishwasher-proof and therefore very easy to clean.

The Cuckoo induction heating produces an even temperature from all sides. The 1.9 ATM steam cooking not only preserves the nutrients and taste of the food, but also shortens the cooking time immensely.
The detachable lid of the Cuckoo cooker is made of high-quality 304 stainless steel (18/10), which is the highest quality standard in the production of cookware. The cooking pot as well as the removable lid are dishwasher-proof and therefore easy to clean.

Enjoy the benefits of brown-germ rice (GABA rice) at the touch of a button. Thanks to the intelligent DSP technology of CUCKOO the source time is reduced, whereby the rice contains more nutrients and gets an excellent taste.IH (induction heating) programmable steam pressure cooker. Cuckoo S-Line-Path technology: Patented safety steam valve.

Multiple cooking functions - the programmable multiple cooking functions reveal a unique versatility, so that you can easily bake sushi rice, chicken soup, grimeal mash and even bread.Stainless steel 304 (18/10) Best materials combined with the latest technology distinguish the rice cookers from Cuckoo and make them unmistakable!Thanks to the intelligent DSP technology of Cuckoo, the source time is reduced, The rice contains more nutrients and has an excellent taste, which is looking for its same. - Multiple cooking functions: Experience the benefits of a steam cooker while fermenting your own yogurt or cheese in your own home. The programmable multiple cooking functions reveal a unique versatility, so that you can easily bake sushi rice, chicken soup, semolina and even bread.


Cuckoo rice and multi-cooker – finally perfectly prepared rice and countless dishes!

With the countless varieties of rice, it is important to prepare the correct cooking method.
Even for experienced chefs, rice is a challenge. There are more than 4000 varieties worldwide, some of which require a different preparation and cooking time.
When it comes to perfect consistency, the classic cooking pot can't keep up. And so the rice and multi-cooker becomes a must-have among the kitchen appliances.
The handling of a Cuckoo rice cooker works with all models according to a simple principle. After the product and a specified amount of water have been filled into the inner pot, the cooking process starts when the appliance is switched on. The water temperature is increased very quickly to 100 degrees, the rice sucks water and quills.
The perfect cooking point is reached as soon as the water has been completely absorbed. Depending on the type and model, this takes 10 to 20 minutes. Whether Basmati-, Langkorn- - Wiltreis or Sushireis. Cuckoo rice and multi-cooker automatically regulate the perfect cooking point for a perfect result.
The Cuckoo rice and multi-cooking machines have been widely used and appreciated in many countries for years because of their practical properties and variety.
The multi-cooker makes it possible to prepare delicious food of all kinds at the push of a button. The variety of functions of the cooker makes it possible to create numerous dishes only with the help of a single device. The Cuckoo multi-cooker can take over the tasks of other kitchen appliances via different program settings. For example, he can cook rice perfectly and to the point, prepare pressure and soft cooking, roast, sautéing, yogurt, cook soups.
The possibilities of a multi-cooker are very varied. Depending on the model and equipment, the devices have special programs for taking over functions, which previously required a separate household appliance.

Benefits:
Perfectly prepared rice and the preparation of a multitude of dishes.
No burned-on cooking pans, as the inner pots are non-stick and the appliances regulate the heat themselves.
A pot and thus less heat accumulation in the kitchen.
They have various safety features that make cooking safer.
The cookers take over the cooking fully automatically. There is no need to supervise anything and the process runs automatically.
Time savings
Keep-warm functions that keep the rice warm after cooking and keep it in perfect quality even after cooking.
Environment-friendly, because the cookers are more energy-saving than different cooking heads.

This text is machine translated.

Features

  • Cook rice for up to 10 people (5 liters / 5.3 quarts)
  • Enjoy the benefits of brown-germ rice (GABA rice) at the touch of a button. Thanks to the intelligent DSP technology of CUCKOO, the spring time is reduced, whereby the rice contains more nutrients and gets an excellent taste.
  • IH (induction heating) programmable steam pressure cooker. Cuckoo S-Line-Path technology: Patented safety steam valve.
  • Multiple cooking functions - the programmable multiple cooking functions reveal a unique versatility, so that you can easily bake sushi rice, chicken soup, semolina and even bread.
  • Stainless steel 304 (18/10) Best materials combined with the latest technology distinguish the rice cookers from Cuckoo and make them unmistakable!

Scope of delivery

  • CRP-CHSS1009NF
  • User manual.

Hints

Similar to the illustration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)