• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuckoo CR-0675F Rice cooker White (matt) with display, with graduated beaker, Timer function

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cuckoo CR-0675F Rice cooker

  • Multi-functional
  • Easy to Use
  • Easy-to-clean removable lid

Technical specifications

Product type

Rice cooker

Factory colour

White (matt)

Capacity

1.08 l

580 W

80 W

Weight

3.7 kg

Kitchen appliances features

with display

with graduated beaker

Timer function

Width

259 mm

Height

378 mm

Length

289 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866616 Cuckoo CR-0675F Rice cooker White (matt) with display, with graduated beaker, Timer function

Description

Cuckoo Electronics's new CR-0675F rice cooker makes it easy to prepare delicious meals. The CR-0675F has a capacity of 1.08 l , WAS 6 cups of uncooked rice. It has 13 different menu items and can prepare besides quinoa, oatmeal, soups, stews, baby food and of course all possible travel variations The warm-up function is ideal for heating food. Its keep-warm mode automatically keeps the cooked rice at service temperature after cooking and thanks to its timer function it enables rice or other ingredients to be ready for service hours in advance.
Cook the rice you like with the 3 pre-installed rice cooking programs: Sticky, soft and hearty. Thanks to the practical Auto-Clean function the 0675F can be cleaned automatically with steam simply and hygienically. The operation is simple and self-explanatory with the intuitive touch-screen interface.

This text is machine translated.

Features

  • Multi-functional: From oatmeal to quinoa to white rice, GABA rice, sticky rice, baby food, warming up a lot of delicious food and dishes can be prepared using the multi-cooking function
  • Professional kitchen: Whether you're having a family party or eating out the guests, this rice cooker offers the perfect portion with a large capacity of 6 cups (uncooked)
  • Easy to use: Create meals effortlessly thanks to the pre-installed selection programs. The user-friendly digital control elements in the modern LCD-display are simple and understandable. Fuzzy Logic technology controls the cooking process and ensures a perfect preparation
  • Premium quality: With a high quality non-stick inner pot, an automatic cleaning function that hygienically cleans the inside of your cooker with steam and a removable drip tray for excess water - cooking and cleaning becomes child's play
  • Quick cooking: The quick cooking mode allows you to prepare the rice even faster on the plates
  • Easy to clean removable lid: The inner lid is easy to remove and can be cleaned easily

Scope of delivery

  • Rice cooker
  • Measuring Jugs
  • Rice spoon
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)