• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar RK-6132 Multi-cooker Black, Stainless steel Non-stick coating, LCD, with graduated beaker, Rice cooker function,

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tristar RK-6132 Digital Rice and Multi-cooker

  • 1.5 l Number of automatic programs: 7 500 W black, stainless steel
  • Timer start time pre-selection
  • Conventional heating (upper/lower heat) Steam cooking Baking function
  • LCD In-built Display

Technical specifications

Product type

Multi-cooker

Factory colour

Black

Stainless steel

Capacity

1.5 l

500 W

Weight

1.98 kg

Kitchen appliances features

Non-stick coating

LCD

with graduated beaker

Rice cooker function

Timer function

Overheat protection

Material (details)

Stainless steel

Spoon included

yes

Preset cooking programs

yes

Products per master (outer) case

4 Stück(e)

Overheat protection

yes

Non-slip feet

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Stop/cancel button

yes

Number of auto cooking programs

7

Conventional cooking

yes

Timer

yes

Delay start (max)

24 h

Baking function

yes

Boil function

yes

Rice

yes

Porridge

yes

Soup

yes

Cake

yes

Yogurt

yes

Pasta program

yes

Auto power off

yes

Measuring cup

yes

Spatula

yes

Cool wall housing

yes

Dishwasher-proof parts

yes

Capacity

1.5 l

Safety lock

yes

On/off switch

yes

Delayed start timer

yes

Package weight

2.23 kg

Keep warm function

yes

Built-in display

yes

Carrying handle(s)

yes

Steam cooking

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768125 Tristar RK-6132 Multi-cooker Black, Stainless steel Non-stick coating, LCD, with graduated beaker, Rice cooker function,

Description

Do you sometimes have little time to put a healthy dish on the table for your family? Then, the Tristar RK-6132 digital rice cooker/multicouker is the perfect solution for you. With this rice cooker/multi-cooker, you can always prepare rice perfectly and cook it in a variety of ways. Apart from rice, you can also bake cakes, cook soups, make yogurt, prepare steamed dishes and other delicious foods. So you can prepare healthy food for your family quickly and without much stress.

Solution for hectic days

The rice cooker/multi-cooker is the perfect solution for busy days. You need to get your daughter to football fast and don't have time to cook? Then switch on the rice cooker/multicooker before going out and let your food cook alone. When the rice is ready, the appliance switches off automatically. That way your food will never burn again. After the device switches off, it automatically changes to the keep-warm function, so that you can simply enjoy your delicious food when you get home.

From yogurt to steamed food

Apart from a rice cooker, this appliance is also a multi-cooker. This means that you can prepare a variety of dishes in it. Boil baking, steams, rice and soups – all this is possible thanks to the 7 programs available. The programs are switched on on the digital screen simply by pressing a button. In the morning, enjoy oatmeal or oatmeal and an omelet in the evening. By the way, you can bake an excellent cheesecake with the rice cooker and multi-cooker. Super delicious and easy to prepare.

Generous space

The Tristar rice cooker/multi-cooker has a capacity of 1.5 liters, allowing you to cook up to 10 portions of rice at once. Of course, smaller quantities of rice can be prepared with this. The Tristar rice cooker/multi-cooker is therefore the ideal solution for families.

Attractive and convenient design

The stainless steel housing gives this device a luxurious look. The digital display shows whether the device is operating or whether the keep-warm function is activated. The anti-skid feet provide additional stability and user-friendliness. The rice cooker/multi-cooker also features a spoon, a measuring cup and a spatula so that portions can be easily measured.

Delivery scope

Rice cooker/multi-cooker, spoon, measuring cup, spatula, operating instructions

This text is machine translated.

Features

  • Stainless steel housing with indicator lights and anti-skid base
  • 1.5 L capacity and 500 W power
  • Removable inner pot with non-stick coating for easy cleaning
  • Dry protection and keep-warm function (70-75 °C)
  • Complete with spoon, measuring cup and spatula for direct entry

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)