• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart CompactMax Air fryer 7.6 l Timer function Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Capacity

7.6 l

Product type

Air fryer

Max. temperature

210 °C

Kitchen appliances features

Timer function

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554078 Cuisinart CompactMax Air fryer 7.6 l Timer function Black

Description

Delicious only
With the PFAS-free coating, your health and safety are given priority. Unlike traditional non-stick coatings, this fryer eliminates the risk of harmful chemicals and ensures that odors do not come out of the appliance. The PFAS-free ceramic coating, combined with the solid metal housing, ensures long-lasting performance and worry-free preparation of meals.

Versatility by pressing a button
Frying, frying, grilling, baking, dehydration, Max Crisp and keep warm - from crispy fries to tender baked treats, this all-in-one makes it easy and quick to prepare meals. The convenient shake reminder prompts you to turn or shake your food to ensure even cooking, and the automatic keep-warm function for 20 minutes after your cooking program ends ensures that your food is ready when you are.

Crispy, delicious and healthier meals with Air Advantage™ technology
Enjoy meals that are perfectly crispy on the outside, soft on the inside and full of taste. With Air Advantage™ technology, your food is cooked quickly and evenly with little to no oil, so you can enjoy healthier versions of your favorite dishes without compromising taste or consistency.

Effortless cleaning and maximum efficiency
Cleaning is child's play with dishwasher-proof baskets and bowls plus a non-stick ceramic surface. Spend less time with scrubbing and more time enjoying your delicious creations. With an output of 2000 W, this fryer ensures fast and efficient cooking, so you spend less time in the kitchen and have more time enjoying your meals.

Elegant, spacious and stylish
Transform your kitchen with this stylish, 36% slimmer hot air fryer that saves valuable space on the worktop while still delivering superior performance. With 33% more capacity, you can fry, bake or roast more of your favorite dishes at once. With a generous 7.6-liter basket and practical deep fryer entry, this airfryer offers plenty of space for everything from family to snack – and it's the perfect addition to any kitchen! Huge space, high performance and always stylish.

This text is machine translated.

Features

  • Our largest single-drawer air fryer yet: Prepare larger meals or multiple dishes at once with our space-saving design, 36% slimmer but 33% more capacity vs. AIR200, accommodating up to 8 portions.
  • No additives, just taste - say "goodbye" to "extra chemicals": And "hello" to clean cooking with our PFAS-free Air Fryer.
  • Seven cooking functions that impress: Frying, frying, grilling, baking, Dehydration, Max Crisp or keep warm. From crispy fries to baked goodies - this hot air fryer is so versatile that it can do everything.
  • All-metal magic: Enjoy a fresh cooking experience without unpleasant smells, and the durable metal design ensures even heat distribution and perfect results!
  • On the outside crispy, on the inside delicate: With Air Advantage™ technology you get the crispness you love with little to no oil - healthier meals that don't lose taste.
  • Quick cleaning, great results: Dishwasher-proof baskets and a non-stick coating make cleaning a child's play. And thanks to the power of 2000 W, your meals are ready in no time at all.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)