1/2
Transceiver board
25 GBit/s
LR
10 km
13.7 mm
8.5 mm
57.3 mm
LC
0.3 A
3.3 V
25 g
yes
0 - 70 °C
5 - 95 %
1310 nm
yes
yes
5 - 95 %
-40 - 85 °C
10000 m
2 dBmW
-5 dBmW
-13.3 dBmW
0.5 dBmW
User & Safety Instructions 3763535 D-Link DEM-S2810LR DEM-S2810LR Transceiver board 25 GBit/s 10 km Module type LR
The necessary accessories are required to use the article as described.