• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1351-0015 Radius Gauge Metric 15.5 - 25 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radius Gauge Metric

  • Concave and convex shaped blades for multiple applications
  • For testing of raised and recessed curves
  • Fine cutted forms

Technical specifications

Product type

Thread gauge

Reading range

15.5 - 25 mm

Reading range (min.)

15.5 mm

Reading range (max.)

25 mm

Length

107 mm

Width

95 mm

Dim

(L x W) 107 mm x 95 mm

Weight

0.1 kg

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986919 Dasqua 1351-0015 Radius Gauge Metric 15.5 - 25 mm

Description

Features

  • Etched marks on each piece
  • Both concave and convex in pairs

Scope of delivery

  • Radius Gauge Metric

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)