• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective light barrier S300-PR-1-B01-RX 951451040 Polarisation filter, Trimmer 1 pc(s)

Image similar
Product type
Retroreflective light barrier
Functions
Polarisation filter
Trimmer
Max. operating voltage
240 V AC
Connector
Cable gland
Type
S300-PR-1-B01-RX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maxi-light barrier, series S300

  • Robust plastic housing with protection class IP67

Technical specifications

Product type

Retroreflective light barrier

Type

S300-PR-1-B01-RX

Functions

Polarisation filter

Trimmer

Min. operating voltage

24 V AC

Max. operating voltage

240 V AC

Operating voltage

24 - 240 V AC

Response time

20 ms

Outputs

Relay contact

Switching frequency

25 Hz

Connector

Cable gland

Enclosure material

Plastic

Material properties

fibreglass-reinforced

Transmitter type

LED red

22 m

Features

LED indicator

IP67

Min. temperature

-40 °C

Max. temperature

+55 °C

Length

118 mm

Width

70 mm

Height

28 mm

Dim

(L x W x H) 118 x 70 x 28 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488426 Datalogic Retroreflective light barrier S300-PR-1-B01-RX 951451040 Polarisation filter, Trimmer 1 pc(s)

Description

The optoelectronic maxisensor of the S300 series is very well suited for demanding applications, as it realizes the best performance even under the most difficult operating conditions.
Rotating branch box for better installation options and adaptability to the mechanical parts of the machine. Sensor housing as a uniform glass fiber-reinforced structure for better resistance and system reliability. The sensor has been specially developed for the following applications: Automatic machines, conveyor lines, woodworking machines, automatic bearings.

This text is machine translated.

Hints

For more information on this 951451040, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)